Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €288.380 |
Product Information
Product Overview
The ADC3244EVM is an Evaluation Module for evaluate the operation and performance of the ADC3244, a low power dual 125Msps 14-bit ADC. The board includes the ADC3244 device and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50Ω single ended signal source. The clock input is provided via a transformer input and can be connected to a 50Ω single ended clock source. A SYSREF input is provided to allow complete system synchronization. Register access is provided through the on board USB connection and a GUI. For a complete evaluation system, TI also offers the TSW1400 data capture card and high speed data converter pro software.
- Single 1.8V supply simplify power requirements
- Serial LVDS interface simplify digital interface and layout requirements
- On-chip dither to improve SFDR on chip chopper to improve 1/f noise
- Input clock buffer with 1/2/4 divider to simplify clocking
- Pin compatibility between 12 and 14-bit versions
- Supports multi-chip synchronization
Applications
Test & Measurement, Industrial
Technical Specifications
Texas Instruments
14bit
Data Converter
Eval Board ADC3244
ADC3244
125MSPS
ADC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate