Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €110.780 |
Price for:Each
Minimum: 1
Multiple: 1
€110.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1192ECG-FE
Order Code3125724
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS1192
No. of Bits16 / 24bit
Sample Rate8kSPS
Kit Application TypeData Converter
Application Sub TypeAnalogue Front End
Kit ContentsEval Board ADS1192
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
16 / 24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board ADS1192
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
ADS1192
Sample Rate
8kSPS
Application Sub Type
Analogue Front End
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272609