Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
10+ | €8.060 |
25+ | €8.030 |
50+ | €8.010 |
100+ | €7.980 |
Product Information
Product Overview
The ADS1246IPW is a 24-bit Analog-to-digital Converter (ADC) features an on board, low-noise, programmable gain amplifier (PGA), a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The highly-integrated, precision, device provides a complete front-end solution for temperature sensor applications including thermal couples, thermistors and resistance temperature detectors (RTDs). An input multiplexer supports one differential inputs for the ADS1246. The on board, low-noise PGA provides selectable gains of 1 to 128. The ΔΣ modulator and adjustable digital filter settle in only one cycle, for fast channel cycling when using the input multiplexer and support data rates up to 2kSPS. For data rates of 20SPS or less, both 50 and 60Hz interference are rejected by the filter.
- Single-cycle settling for all data rates
- Dual-matched programmable excitation current sources
- Sensor burnout detection
- Internal temperature sensor
- Self and system calibration
- SPI™ compatible serial interface
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Metering, Automation & Process Control
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
16Pins
105°C
-
2kSPS
Serial, SPI
2.7V
TSSOP
-40°C
Dual 24-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate