Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.600 |
10+ | €13.200 |
25+ | €12.350 |
50+ | €11.880 |
100+ | €11.410 |
Product Information
Product Overview
The ADS1255IDBT is a 24-bit Analogue-to-digital Converter provides complete high-resolution measurement solutions for the most demanding applications. The converter is comprised of a 4th-order, delta-sigma modulator followed by a programmable digital filter. A flexible input multiplexer handles differential or single-ended signals and includes circuitry to verify the integrity of the external sensor connected to the inputs. The selectable input buffer greatly increases the input impedance and the low-noise programmable gain amplifier provides gains from 1 to 64 in binary steps. The programmable filter allows the user to optimize between resolution of up to 23-bit noise-free and data rate of up to 30kSPS. This low noise converter offers fast channel cycling for measuring multiplexed inputs and can also perform one-shot conversions that settle in just a single cycle. Communication is handled over an SPI-compatible serial interface that can operate with a 2-wire connection.
- All data rates and PGA settings
- ±0.0010% Maximum nonlinearity
- Fast channel cycling
- One-shot conversions with single-cycle settling
- Flexible input multiplexer with sensor detect
- Chopper-stabilized input buffer
- 27nV Input-referred noise
- Self and system calibration for all PGA settings
- 0.4mW In-standby mode
- Green product and no Sb/Br
Applications
Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
30kSPS
Serial, SPI
4.75V
SSOP
-40°C
Dual 24-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate