Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.740 |
10+ | €16.650 |
25+ | €15.380 |
50+ | €14.100 |
100+ | €13.340 |
Product Information
Product Overview
The ADS1263IPW is a 32-bit high resolution Analog-to-digital Converter (ADC) with programmable gain amplifier (PGA) and voltage reference. The ADS1262 is low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs with an integrated PGA, reference and internal fault monitors. The sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most-demanding sensor applications, including weigh scales, strain-gauge sensors, thermocouples and resistance temperature devices (RTD). The ADC is comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple-input conversion throughput, while providing 130dB rejection of 50 and 60Hz line cycle interference. The ADS1262 is pin and functional compatible.
- Data rate of 2.5 to 38400SPS
- Differential input, CMOS PGA
- 11 Multifunction analog inputs
- High-accuracy architecture
- Single-cycle settled conversions
- Dual sensor excitation current sources
- Internal fault monitors
- Internal ADC test signal
- 8 General-purpose input/outputs
- 2.5V Internal voltage reference - 2ppm/°C temperature drift
- 50 and 60Hz Rejection
Applications
Test & Measurement, Metering, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
32bit
Differential, Single Ended
Dual (+/-)
5.25V
28Pins
125°C
-
No SVHC (27-Jun-2018)
38.4kSPS
SPI
4.75V
TSSOP
-40°C
10 Channel 32-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate