Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €263.910 |
Price for:Each
Minimum: 1
Multiple: 1
€263.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS5294EVM
Order Code2378792
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS5294
No. of Bits14bit
Sample Rate80MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board ADS5294, CD
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Board ADS5294, CD
SVHC
No SVHC (14-Jun-2023)
Silicon Core Number
ADS5294
Sample Rate
80MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.c.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1