Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
Product Information
Product Overview
The BOOST-DAC8568 from Texas Instruments is a DAC8568 low power, voltage output, 8-channel, 16bit digital to analogue (DAC) BoosterPack. It is an easy to use platform that connects with the MSP430F5529 LaunchPad. The DAC8568 device is a low power, voltage output, 8-channel, 16bit digital to analogue converter (DAC). This devices includes a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA. The DAC8568 BoosterPack is compatible with the TI LaunchPad ecosystem and it can also be used with other host processors via the SPI interface pins on the top of the board.
- On-chip output buffer amplifier with rail to rail operation
- Low power serial interface with schmitt triggered inputs up to 50MHz
- Ultra low power operation
- Header connection for DAC (A-H) outputs
- Optional analogue output LED indicator
Applications
Signal Processing
Technical Specifications
Texas Instruments
-
-
Eval Board DAC8568
No SVHC (27-Jun-2018)
-
DAC8568
Texas MSP430F5529 LaunchPads
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate