Print Page
Image is for illustrative purposes only. Please refer to product description.
502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.970 |
25+ | €1.610 |
50+ | €1.410 |
100+ | €1.090 |
250+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ7790502PW
Order Code2752476
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Current, Over / Under Voltage, Over / Under Temperature, Short Circuit, Open Wire Detection
No. of Cells5Cells
Shutdown Current0.5µA
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
5Cells
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Battery Protection
Over Current, Over / Under Voltage, Over / Under Temperature, Short Circuit, Open Wire Detection
Shutdown Current
0.5µA
No. of Pins
20Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023