Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.310 |
50+ | €1.230 |
100+ | €1.030 |
250+ | €0.984 |
500+ | €0.938 |
1000+ | €0.871 |
2500+ | €0.854 |
Product Information
Product Overview
The CC115LRGPR is a sub-1GHz RF Value Line Transmitter for the 300 to 348, 387 to 464 and 779 to 928MHz frequency bands. The circuit is based on the popular CC1101 RF transceiver and RF performance characteristics are identical. Two CC110L transceivers together enable a bidirectional RF link. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 600kbps. The CC110L provides extensive hardware support for packet handling, data buffering and burst transmissions. The main operating parameters and the 64bytes receive and transmit FIFOs of CC110L can be controlled through a serial peripheral interface (SPI). In a typical system, the CC110L will be used together with a microcontroller and a few additional passive components.
- Programmable output power up to +12dBm
- Receive sensitivity down to -116dBm at 0.6kbps
- Programmable data rate from 0.6 to 600kbps
- Flexible support for packet oriented systems
- 200nA Sleep mode current consumption
- Fast startup time, 240μs from sleep to RX or TX mode
- 64bytes RX and TX FIFO
- High sensitivity
- 20dBm Output power at 868MHz
- 26dBm Output power at 915MHz
- Support for asynchronous and synchronous serial transmit mode for backward compatibility
Applications
RF Communications, Wireless, Security, Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
-
2FSK, 4FSK, GFSK, OOK
-
20Pins
3.6V
12dBm
Home & Building Automation, Industrial Monitoring & Control, Toys, Wireless Alarm & Security Systems
85°C
MSL 3 - 168 hours
-
600Kbps
QFN
1.8V
33.6mA
-
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate