Print Page
Image is for illustrative purposes only. Please refer to product description.
951 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.734 |
| 10+ | €0.526 |
| 100+ | €0.414 |
| 500+ | €0.369 |
| 1000+ | €0.363 |
| 2500+ | €0.351 |
| 5000+ | €0.338 |
Price for:Each
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4007UBE
Order Code3120104
Logic TypeInverter
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4007UBE is a CMOS dual complementary pair plus Inverter comprised of three n-channel and three p-channel enhancement-type MOS transistors. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
- Standardized symmetrical output characteristics
- Medium speed operation - tPHL, tPLH=30ns (typical) at 10V
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
Logic Type
Inverter
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443