Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.060 |
| 10+ | €0.775 |
| 50+ | €0.703 |
| 100+ | €0.625 |
| 250+ | €0.587 |
| 500+ | €0.583 |
| 1000+ | €0.544 |
| 2500+ | €0.533 |
Product Information
Product Overview
The CD4018BE is a CMOS Pre-settable divide-by-N Counter consists of 5 Johnson-counter stages, buffered Q outputs from each stage and counter pre-set control gating. CLOCK, RESET, DATA, PRESET ENABLE and 5 individual JAM inputs are provided. Divide by 10, 8, 6, 4 or 2 counter configurations can be implemented by feeding the Q\5, Q\4, Q\3, Q\2, Q\1 signals respectively, back to the DATA input. Divide-by functions greater than 10 can be achieved by use of multiple CD4018B units. The counter is advanced one count at the positive clock-signal transition. Schmitt Trigger action on the clock line permits unlimited clock rise and fall times. A high RESET signal clears the counter to an all-zero condition. A high PRESET-ENABLE signal allows information on the JAM inputs to pre-set the counter. Anti-lock gating is provided to assure the proper counting sequence.
- Fully static operation
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Applications
Clock & Timing, Industrial
Technical Specifications
CD4018
8.5MHz
DIP
16Pins
18V
4018
125°C
-
Presettable
31
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate