Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4025BE .
Order Code1470846
Product Range4025
Logic FunctionNOR Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range4025
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for CD4025BE .
1 Product Found
Product Overview
The CD4025BE is a CMOS triple 3-input NOR Gate provide the system designer with direct implementation of the NOR function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
- Propagation delay time = 60ns (typ.) at CL=50pF, VDD=10V
- Buffered inputs and outputs
- Standardized symmetrical output characteristics
- 100% Tested for maximum quiescent current at 20V
- Maximum input current of 1µA at 18V
Applications
Signal Processing
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
4025
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
6.8mA
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001715