Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.000 |
| 10+ | €0.724 |
| 100+ | €0.574 |
| 500+ | €0.488 |
Product Information
Product Overview
The CD4056BE is a CMOS BCD to 7-segment LCD Decoder/Driver with strobe-latch function. Single-digit BCD-to-7-segment decoder/driver circuits that provide level-shifting functions on the chip. This feature permits the BCD input-signal swings (VDD to VSS) to be the same as or different from the 7-segment output-signal swings (VDD to VEE). The 7-segment outputs are controlled by the display-frequency (DF) input which causes the selected segment outputs to be low, high or a square-wave output (for liquid-crystal displays). When the DF input is low the output segments will be high when selected by the BCD inputs. When the DF input is high, the output segments will be low when selected by the BCD inputs. When a square-wave is present at the DF input, the selected segments will have a square-wave output that is 180° out of phase with the DF input. Those segments which are not selected will have a square-wave output that is in phase with the input.
- Operation of liquid crystals with CMOS circuits provides ultra-low-power displays
- Equivalent AC output drive for liquid-crystal displays
- No external capacitor required
- Voltage doubling across display
- Low or high-output level DC drive for other types of displays
- On-chip logic-level conversion for different input- and output-level swings
- Full decoding of all input combinations: 0-9, L, H, P, A, - and blank positions
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Technical Specifications
LCD Driver
7
16Pins
18V
CD4000 LOGIC
125°C
No SVHC (27-Jun-2018)
1
DIP
3V
CMOS
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate