Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.858 |
| 10+ | €0.616 |
| 100+ | €0.487 |
| 500+ | €0.436 |
| 1000+ | €0.420 |
| 2500+ | €0.412 |
| 5000+ | €0.403 |
Product Information
Product Overview
The CD4063BE is a 4-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is 'less than, 'equal to' or 'greater than' a second 4-bit word. The CD4063B has eight comparing inputs (A3, B3, through A0, B0), three outputs (A <lt/>B, A = B, A <gt/>B) and three cascading inputs (A <lt/>B, A = B, A <gt/>B) that permit systems designers to expand the comparator function to 8, 12, 16 . . . 4N bits. For words longer than 4 bits, CD4063B device may be cascaded by connecting the outputs of the less-significant comparator to the corresponding cascading inputs of the more-significant comparator. Cascading inputs (A <lt/>B, A = B and A <gt/>B) on the least significant comparator are connected to a low, a high and a low level, respectively.
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
CD4063
4Channels
DIP
16Pins
18V
4063
125°C
No SVHC (27-Jun-2018)
Magnitude
4bit
DIP
3V
CD4000
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate