Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4512BE .
Order Code1607677
Product RangeCD4000 LOGIC
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4512BE .
Order Code1607677
Product RangeCD4000 LOGIC
Logic Family / Base Number0
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC FamilyCD4000
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
Product Overview
The CD4512BE is a 8-channel CMOS Data Selector features a three-state output that can interface directly with and drive, data lines of bus-oriented systems. It is suitable for digital multiplexing, number-sequence generation and signal gating.
- 3-state output
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- ±10mA DC input current
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
0
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
18V
Logic Case Style
DIP
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667