Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.961 |
50+ | €0.933 |
100+ | €0.906 |
250+ | €0.878 |
500+ | €0.851 |
1000+ | €0.823 |
2500+ | €0.796 |
Product Information
Product Overview
The CD4516BE is a CMOS presettable binary Up/Down Counter consists of four synchronously clocked D-type flip-flops connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4516B can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock and the UP/DOWN input must change while the clock is high. This method provides a clean clock signal to the subsequent counting stage.
- Synchronous internal carry propagation
- Reset and Preset capability
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Applications
Industrial
Technical Specifications
CD4516
11MHz
DIP
16Pins
18V
4516
125°C
-
Binary, Up / Down
15
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate