Print Page
Image is for illustrative purposes only. Please refer to product description.
653 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.909 |
10+ | €0.880 |
50+ | €0.850 |
100+ | €0.821 |
250+ | €0.791 |
500+ | €0.762 |
1000+ | €0.732 |
2500+ | €0.703 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4555BE
Order Code3119862
Logic Family / Base NumberCD4555
Logic TypeDecoder / Demultiplexer
No. of Outputs4Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4555
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4555BE is a CMOS dual Binary to 1-of-4 Decoder/Demultiplexer with outputs high on select. Each decoder has two select inputs (A and B), an Enable input (E\) and four mutually exclusive outputs. On the CD4555B the outputs are high on select. When the enable input is high, the outputs of the CD4555B remain low regardless of the state of the select inputs A and B. It is similar to MC14555.
- Standard, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Industrial, Signal Processing
Technical Specifications
Logic Family / Base Number
CD4555
No. of Outputs
4Outputs
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Logic Type
Decoder / Demultiplexer
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4555
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907