Print Page
Image is for illustrative purposes only. Please refer to product description.
447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.801 |
10+ | €0.790 |
50+ | €0.780 |
100+ | €0.769 |
250+ | €0.759 |
500+ | €0.748 |
1000+ | €0.738 |
2500+ | €0.727 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4556BE
Order Code3119864
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4556
Logic TypeDecoder / Demultiplexer
No. of Outputs4Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4556
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4556BE is a CMOS dual binary to 1-of-4 Decoder/Demultiplexer with outputs low on select. Each decoder has two select inputs (A and B), an Enable input (E\) and four mutually exclusive outputs. On the CD4556B the outputs are low on select. When the enable input is high, the outputs of the decoder/demultiplexer remain high regardless of the state of the select inputs A and B.
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
CD4556
No. of Outputs
4Outputs
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Logic Type
Decoder / Demultiplexer
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4556
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability