Print Page
Image is for illustrative purposes only. Please refer to product description.
771 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.948 |
10+ | €0.687 |
50+ | €0.685 |
100+ | €0.682 |
250+ | €0.680 |
500+ | €0.678 |
1000+ | €0.675 |
2500+ | €0.673 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC139E
Order Code3006305
Logic Family / Base Number74AC139
Logic TypeDecoder / Demultiplexer
No. of Outputs4Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74139
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74AC139
No. of Outputs
4Outputs
Logic Case Style
DIP
Supply Voltage Min
1.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74139
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability