Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.967 |
50+ | €0.947 |
100+ | €0.926 |
250+ | €0.905 |
500+ | €0.884 |
1000+ | €0.864 |
2500+ | €0.843 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC174E
Order Code3119959
Logic Family / Base Number74AC174
Flip-Flop TypeD
Propagation Delay13.5ns
Frequency95MHz
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AC174
Propagation Delay
13.5ns
Output Current
24mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
1.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
95MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74174
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability