Print Page
Image is for illustrative purposes only. Please refer to product description.
688 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.778 |
50+ | €0.776 |
100+ | €0.773 |
250+ | €0.771 |
500+ | €0.769 |
1000+ | €0.766 |
2500+ | €0.764 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT4511E
Order Code3006321
Logic Family / Base Number74HCT4511
No. of Outputs7Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number744511
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HCT4511E is a CMOS logic high-speed BCD to 7-segment Latch/Decoder/Driver with four address inputs (D0 to D3), an active-low blanking (BL)\ input, lamp-test (LT)\ input and a latch-enable (LE)\ input that, when high, enables the latch to store the BCD inputs. When LE\ is low, the latch is disabled, making the outputs transparent to the BCD inputs. This device has standard-size output transistor, but are capable of sourcing (at standard VOH levels) up to 7.5mA at 4.5V.
- High-output sourcing capability
- Input latches for BCD code storage
- Lamp test and blanking capability
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
Applications
Clock & Timing, Industrial
Technical Specifications
Logic Family / Base Number
74HCT4511
No. of Outputs
7Outputs
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to 7 Segment Decoder / Driver / Latch
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744511
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability