Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €0.654 |
50+ | €0.556 |
100+ | €0.551 |
250+ | €0.547 |
500+ | €0.542 |
1000+ | €0.538 |
2500+ | €0.533 |
Product Information
Product Overview
The CD74HCT74E is a dual positive-edge-triggered high speed CMOS D-type Flip-flop with set and reset. It utilizes silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent DATA, SET\, RESET\ and CLOCK inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. SET\ and RESET\ are independent of the clock and are accomplished by a low level at the appropriate input. The HCT logic family is functionally as well as pin compatible with the standard LS logic family.
- Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
- Asynchronous set and reset
- Complementary outputs
- Buffered inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
74HCT74
35ns
4mA
DIP
Positive Edge
4.5V
74HCT
-55°C
-
-
D
50MHz
DIP
14Pins
Complementary
5.5V
7474
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate