Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
Product Information
Product Overview
The CDCE937PW is a 3-PLL programmable VCXO Clock Synthesizer with LVCMOS outputs. It generates up to five output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to two independent configurable PLLs. The input accepts an external crystal or LVCMOS clock signal. In case of a crystal input, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. Additionally, an on-chip VCXO is selectable which allows synchronization of the output frequency to an external control signal, that is, PWM signal. The deep M/N divider ratio allows the generation of zero-ppm audio/video, networking (WLAN, Bluetooth, Ethernet, GPS) or interface (USB, IEEE1394, memory stick) clocks from a 27MHz reference input frequency, for example. The PLLs support SSC (spread-spectrum clocking).
- Member of programmable clock generator
- Flexible clock driver
- Programmable SSC modulation
- Enables 0-PPM clock generation
- Generates common clock frequencies used with Texas Instruments DaVinci, OMAP and DSPs
- Serial programmable volatile register
- Non-volatile EEPROM to store customer settings
- PLL loop filter components integrated
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio, Imaging, Video & Vision
Technical Specifications
Clock Synthesiser
7Outputs
1.9V
20Pins
85°C
-
No SVHC (27-Jun-2018)
230MHz
1.7V
TSSOP
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate