Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.690 |
10+ | €4.370 |
25+ | €4.050 |
50+ | €3.730 |
100+ | €3.390 |
250+ | €3.230 |
500+ | €3.130 |
Product Information
Product Overview
The CDCLVC1310RHBR is a highly versatile clock Fan-out Buffer can distribute to ten low-jitter LVCMOS clock outputs from one of three inputs, whose primary and secondary inputs can feature differential or single-ended signals and crystal input. Such a buffer is good for use in a variety of mobile and wired infrastructure applications. When the input is an illegal level, the output is at a defined state. Pin programming easily configures the CDCLVC1310. The overall additive jitter performance is 25fsRMS (typical).
- High-performance crystal buffer with ultra-low noise
- Device inputs consist of primary, secondary, and crystal inputs and manually selectable
- Differential and single-ended input frequencies supported are up to 200MHz
- Synchronous and glitch-free output enable is available
- 10 Single-ended LVCMOS outputs
- LVCMOS Outputs Operate up to 200MHz
- 30ps Typical output skew
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Medical, Imaging, Video & Vision, Portable Devices, Test & Measurement, Audio
Technical Specifications
Clock Buffer, Level Translator
10Outputs
3.465V
32Pins
85°C
-
No SVHC (27-Jun-2018)
200MHz
3.135V
VQFN
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate