You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8411EVM

Evaluation Board, Digital to Analog Converter, 16-Bit, DAC8411

TEXAS INSTRUMENTS DAC8411EVM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8411EVM
Order Code:
3125803

Product Overview

The DAC8411EVM is an evaluation module designed for the prototyping and evaluation of the DAC8411 DAC. This board also supports DAC8311, DAC7311, DAC6311 and DAC5311 digital to analog converters (DAC). These 8bit to 16bit, string DACs operate with a high speed serial clock (up to 50MHz) and offer excellent performance with power consumption as low as 2.5uW. These devices are pin compatible offering an easy upgrade path from 8bit, 10bit, and 12bit resolution to 14bit and 16bit.
  • Flexible power sourcing with a wide power supply range
  • On chip output buffer for rail to rail operation
  • Compatible with the 5K to 6K Interface board, DSK Starter Kits and HPA-MCU Interface Board
  • DAC operate with a high speed serial clock up to 50MHz

Applications

Portable Devices, Automation & Process Control, Industrial, Power Management

Warnings

It is important to operate this EVM within the input voltage range of 0V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DAC8411

:
Data Converter

:
DAC

:
Board Only


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)
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
Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€53.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €53.87