Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP020505U .
Order Code1252704
DC / DC Converter Type-
Input Voltage Min4.5V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseSOP
No. of Pins28Pins
Output Current400mA
Output Voltage Nom5V
Switching Frequency800kHz
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
SOP
Output Current
400mA
Switching Frequency
800kHz
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
28Pins
Output Voltage Nom
5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068