Product Information
Product Overview
The INA826AIDRGT is a precision Instrumentation Amplifier with rail-to-rail output. The instrumentation amplifier offers extremely low power consumption and operates over a very wide single or dual supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature, even at G<gt/>1, as a result of the low gain drift of only 35ppm/°C (maximum). The INA826 is optimized to provide excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. In G=1, the common-mode rejection ratio exceeds 84dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, the INA826 is well-suited for low voltage operation from a 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA.
- 18nV/√Hz, G≥100 Noise
- 200µA Supply current
- 65nA Maximum input bias current
- 0.0005% Maximum non-linearity
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Test & Measurement, Medical, Portable Devices
Technical Specifications
40µV
1MHz
SON
80dB
125°C
-
No SVHC (17-Dec-2015)
1 Amplifier
1MHz
Rail to Rail
1V/µs
2.7V to 36V, ± 1.35V to ± 18V
8Pins
-40°C
-
MSL 2 - 1 year
-
1V/µs
SON
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate