Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.830 |
10+ | €9.300 |
25+ | €8.650 |
50+ | €7.960 |
100+ | €7.670 |
Product Information
Product Overview
ISO7821LLDWWR is a high-performance, 8000VPK reinforced dual-channel digital isolator. This device has reinforced isolation certifications according to VDE, CSA, CQC, and TUV. The isolator provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/O’s. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. This has one forward and one reverse-direction channel. If the input power or signal is lost, default output is 'high' for the ISO7821. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Application includes industrial automation, motor control, power supplies, solar inverters, medical equipment, and hybrid electric vehicles.
- Signalling rate range from 0 to 100Mbps, wide supply range from 2.25V to 5.5V
- 2.25V to 5.5V level translation, low power consumption, typical 1.8mA per channel at 1Mbps
- Low propagation delay is 11ns typical (5V supplies), industry leading CMTI(Min) is ±100KV/μs
- Robust electromagnetic compatibility (EMC), system-level ESD, EFT, and surge immunity
- Low emissions, isolation barrier life <gt/>25 years
- Signalling rate is 100Mbps
- Wide temperature range from -55°C to 125°C, SOIC-16 package
Technical Specifications
LVDS Buffer
125°C
5.5V
16Pins
LVDS
-
-55°C
2.25V
SOIC
LVDS
2bit
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate