Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7821LLSDWWR
Order Code2748899
LVDS IC TypeLVDS Buffer
Operating Temperature Min-55°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVDS
Output LevelLVDS
No. of Bits2bit
Product Range-
Qualification-
Technical Specifications
LVDS IC Type
LVDS Buffer
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
No. of Pins
16Pins
Output Level
LVDS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-55°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVDS
No. of Bits
2bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023