Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.900 |
Product Information
Product Overview
The LAUNCHXL-CC2640R2 from Texas Instruments is a SimpleLink™ Bluetooth® low energy CC2640R2F wireless MCU LaunchPad™ development kit. The CC2640R2F device has the first fully qualified Bluetooth 5 protocol stack for single mode Bluetooth low energy applications supporting high speed mode. CC2640R2F is part of the SimpleLink™ microcontroller (MCU) platform which consists of Wi-Fi®, Bluetooth® low energy, Sub-1GHz and host MCUs which all share a common, easy to use development environment with a single core software development kit (SDK) and rich tool set. A onetime integration of the SimpleLink platform enables to add any combination of the portfolio’s devices into user's design, allowing 100 percent code reuse when design requirements change kit brings easy Bluetooth® low energy (BLE) connection to the LaunchPad ecosystem with the SimpleLink ultra-low power CC26xx family of devices.
- More free flash memory for the user application in the CC2640R2F wireless MCU
- Out of the box support for Bluetooth 5 high speed mode and Bluetooth 4.2 specification
- Demo Bluetooth 5 coded physical layers (PHY) for long range mode testing
- Optimized for BLE applications with more flash memory available
- Supports programming and debugging from Code Composer Studio™ and IAR Embedded Workbench® IDEs
- Support for new Bluetooth 5 2Mbps high speed mode
- Connect LaunchPad to the cloud with Bluetooth low energy on smartphone
- Access all I/O signals with the BoosterPack connectors
- Upgrade the LaunchPad firmware over-the-air from the SimpleLink™ starter app
Applications
Wireless, Communications & Networking, Embedded Design & Development
Contents
LaunchPad board, Micro USB cable, Quick start guide, SZZC019 kit stuffer.
Technical Specifications
Texas Instruments
Wireless Development
CC2640R2 LaunchPad Board, Micro USB Cable, SZZC019 - Kit Stuffer, Quick Start Guide
No SVHC (27-Jun-2018)
CC2640R2
Bluetooth
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate