Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.750 |
| 10+ | €3.620 |
| 25+ | €3.480 |
| 50+ | €3.350 |
| 100+ | €3.220 |
| 250+ | €3.080 |
| 500+ | €2.950 |
Product Information
Product Overview
The LM10CWM/NOPB is a single monolithic Linear IC consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1V or as high as 40V, drawing only 270μA. A complementary output stage swings within 15mV of the supply terminals or will deliver ±20mA output current with ±0.4V saturation. Reference output can be as low as 200mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications. The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power.
- 2mV Maximum input offset voltage
- 0.7nA Maximum input offset current
- 20nA Maximum input bias current
- 0.1% Maximum reference regulation
- 2μV/°C Offset voltage drift
- 0.002%/°C Reference drift
- 102dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
2Channels
0.2V/µs
SOIC
General Purpose
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
0.05MHz
1.1V to 45V
14Pins
-
12nA
0°C
-
MSL 3 - 168 hours
SOIC
0.05MHz
0.2V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate