Product Information
Product Overview
The LM2664M6/NOPB is a Switched Capacitor Voltage Converter inverts a positive voltage in the range of 1.8V to 5.5V to the corresponding negative voltage of -1.8V to -5.5V. The converter uses two capacitors to provide up to 40mA of output current. The LM2664 operates at 160kHz oscillator frequency to reduce output resistance and voltage ripple. With an operating current of only 220µA (operating efficiency greater than 91% with most loads) and 1µA typical shutdown current, the converter provides ideal performance for battery-powered systems.
- Inverts or doubles input supply voltage
- 12R Output impedance
- 91% Typical conversion efficiency at 40mA
- 1µA Shutdown current
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
SOT-23
40mA
-5.5V
1.8V
Doubler, Inverting
-40°C
-
No SVHC (17-Dec-2015)
6Pins
-
-1.8V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate