Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
10+ | €2.050 |
25+ | €2.030 |
50+ | €2.010 |
100+ | €1.990 |
250+ | €1.970 |
500+ | €1.950 |
1000+ | €1.930 |
Product Information
Product Overview
The LM2917M/NOPB is a monolithic Frequency-to-voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.
- Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
- Op amp/comparator has floating transistor output
- Frequency doubling for low ripple
- Tachometer has built-in hysteresis with either differential input or ground referenced input
- Built-in zener on LM2917
- ±0.3% Linearity typical
- Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
Applications
Automotive, Motor Drive & Control, Power Management
Technical Specifications
5kHz
0.3%
SOIC
-
No SVHC (27-Jun-2018)
-
28V
14Pins
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate