Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.420 |
50+ | €1.180 |
100+ | €1.050 |
250+ | €0.973 |
500+ | €0.908 |
1000+ | €0.859 |
2500+ | €0.827 |
Product Information
Product Overview
The LM311M/NOPB is a Voltage Comparator designed to operate over a wider range of supply voltages from standard ±15V op-amp supplies down to the single 5V supply used for IC logic. Their output is compatible with RTL, DTL and TTL as well as MOS circuits. Further, they can drive lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both the inputs and the outputs of the comparator can be isolated from system ground and the output can drive loads referred to ground, the positive supply or the negative supply. Offset balancing and strobe capability is provided and outputs can be wire OR'ed, the comparator is also much less prone to spurious oscillations.
- 150nA Maximum input current
- 20nA Maximum offset current
- 135mW at ±15V Power consumption
- Military rating
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
General Purpose
200ns
SOIC
DTL, MOS, RTL, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
5V to 36V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
DTL, MOS, RTL, TTL
200ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate