Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.748 |
250+ | €0.702 |
500+ | €0.674 |
1000+ | €0.665 |
2500+ | €0.656 |
Product Information
Product Overview
The LM317MDTX/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.25 to 37V output range and a wide temperature range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. The device offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6-inch from the input filter capacitors, in which case and input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulator.
- Current limit constant with temperature
- Used as a precision current regulator
- 80dB Ripple rejection
- Typical 0.1% load regulation
- Typical 0.01%/V line regulation
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Consumer Electronics, Power Management, Industrial, HVAC, Motor Drive & Control, Imaging, Video & Vision, Automation & Process Control, Signal Processing
Technical Specifications
-
1Outputs
37V
1.2V
3V
1.5A
1.5A
1.5A
3Pins
0°C
-
-
Adjustable
1.2V
-
37V
40V
-
TO-252 (DPAK)
TO-252 (DPAK)
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Alternatives for LM317MDTX/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate