Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
10+ | €2.280 |
25+ | €2.090 |
50+ | €1.990 |
100+ | €1.880 |
250+ | €1.790 |
500+ | €1.720 |
1000+ | €1.710 |
Product Information
Product Overview
The LM5030MM/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features needed to implement push-pull and bridge topologies, using current-mode control. This device provides two alternating gate driver outputs. The LM5030 includes a high-voltage start-up regulator that operates over a wide input range of 14 to 100V. Additional features include: error amplifier, precision reference, dual mode current limit, slope compensation, soft-start, sync capability and thermal shutdown. This high speed IC has total propagation delays less than 100ns and a 1MHz capable single-resistor adjustable oscillator.
- Internal high-voltage start-up regulator
- Single resistor oscillator setting
- Synchronizable
- Error amplifier
- Precision reference
- Adjustable soft-start
- Dual mode overcurrent protection
- Slope compensation
- Direct optocoupler interface
- Thermal shutdown
- Green product and no Sb/Br
Applications
Power Management, Industrial, Automotive, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Single Ended Controller
Current Mode Control
90V
10Pins
600kHz
-
50%
-40°C
-
MSL 1 - Unlimited
-
600kHz
100mA
1Channels
14V
MSOP
Surface Mount
-
0%
Push-Pull
125°C
-
No SVHC (27-Jun-2018)
MSOP
90V
250mV
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate