Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.690 |
25+ | €2.470 |
50+ | €2.360 |
100+ | €2.250 |
250+ | €2.130 |
500+ | €2.070 |
1000+ | €2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5072MHX-80/NOPB
Order Code3008632
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage70V
Output Current Max15mA
UVLO38.5V
IC Case / PackageHTSSOP
No. of Pins16Pins
No. of Channels1Channels
Power Max12.95W
Duty Cycle (%)80%
Switching Frequency Max645kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleHTSSOP
Frequency580kHz
Output Current800mA
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
70V
UVLO
38.5V
No. of Pins
16Pins
Power Max
12.95W
Switching Frequency Max
645kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency
580kHz
PoE Controller Type
PD Controller
Output Current Max
15mA
IC Case / Package
HTSSOP
No. of Channels
1Channels
Duty Cycle (%)
80%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
HTSSOP
Output Current
800mA
Alternatives for LM5072MHX-80/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002