Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM94022QBIMG/NOPB .
Order Code2323779
IC Output TypeCMOS
Sensing Accuracy Range 2.7C
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleSC-70
Sensor Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Product Range-
Alternatives for LM94022QBIMG/NOPB .
1 Product Found
Product Overview
The LM94022QBIMG/NOPB is a precision analog output CMOS integrated-circuit temperature sensor that operates at a supply voltage as low as 1.5 Volts. Strong output source and sink current capability for driving heavy loads given by the class-AB output structure. It's low supply current makes it ideal for the battery-powered systems as well as general temperature sensing applications.
- Push-Pull Output with 50µA Source Current capability
- Low Quiescent Current
- Footprint Compatible with the Industry-Standard LM20 Temperature Sensor
- Low 1.5V Operation
Applications
Consumer Electronics, Portable Devices, Power Management, System Monitoring, Wireless
Technical Specifications
IC Output Type
CMOS
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensing Accuracy Range
2.7C
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case / Package
SC-70
Supply Voltage Min
1.5V
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076