Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
10+ | €7.370 |
25+ | €6.850 |
50+ | €6.570 |
100+ | €6.290 |
250+ | €6.020 |
Product Information
Product Overview
The LMH0302SQ/NOPB is a 3Gbps HD/SD SDI Cable Driver designed for use in SMPTE 424M, SMPTE 292M, SMPTE 344M and SMPTE 259M serial digital video applications. The LMH0302 drives 75Ω transmission lines (Belden 1694A, Belden 8281 or equivalent) at data rates up to 2.97Gbps. The LMH0302 provides two selectable slew rates for SMPTE 259M and SMPTE 424M/292M compliance. The output driver may be powered down via the output driver enable pin. It is powered from a single 3.3V supply. Power consumption is typically 125mW in SD mode and 165mW in HD mode.
- SMPTE 424M, SMPTE 292M, SMPTE 344M and SMPTE 259M Compliant
- Data rates to 2.97Gbps
- Supports DVB-ASI at 270Mbps
- Differential input
- 75Ω Differential output
- Selectable slew rate
- Output driver power-down control
- Green product and no Sb/Br
Applications
Industrial, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Serial
3.135V
WQFN
-40°C
-
MSL 1 - Unlimited
SMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
3.465V
16Pins
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate