Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €1.790 |
25+ | €1.620 |
50+ | €1.540 |
100+ | €1.460 |
250+ | €1.370 |
500+ | €1.330 |
1000+ | €1.280 |
Product Information
Product Overview
The LMK00334RTVR is a 4-output HCSL Fan-out Buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock can be selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 2 HCSL outputs and one LVCMOS output. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00334 operates from a 3.3V core supply and 3 independent 3.3/2.5V output supplies. It provides high performance, versatility and power efficiency, making it ideal for replacing fixed-output buffer devices while increasing timing margin in the system.
- 3:1 Input multiplexer
- Banks with 2 differential outputs each
- LVCMOS Output with synchronous enable input
- Pin-controlled configuration
- Green product and no Sb/Br
Applications
Clock & Timing
Technical Specifications
Clock Buffer
4Outputs
3.45V
32Pins
85°C
-
No SVHC (27-Jun-2018)
400MHz
3.15V
WQFN
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate