Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.883 |
| 10+ | €0.695 |
| 100+ | €0.543 |
| 500+ | €0.459 |
| 1000+ | €0.426 |
| 2500+ | €0.390 |
| 5000+ | €0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT86LPG
Order Code3124227
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy± 2.7°C
Sensing Accuracy Range± 0.4°C
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Accuracy
± 2.7°C
Sensing Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.4°C
Measured Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case Style
TO-92
Supply Voltage Min
2.2V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability