Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 10+ | €0.755 |
| 50+ | €0.680 |
| 100+ | €0.599 |
| 250+ | €0.559 |
| 500+ | €0.536 |
| 1000+ | €0.517 |
| 2500+ | €0.507 |
Product Information
Product Overview
The LSF0108PWR is an octal bidirectional Multi-voltage Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF cap load and up to 40MHz up/down translation at 50pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). The translator has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I²C or SMbus) and supports 5V tolerance on IO port which makes it compatible with TTL levels in industrial and telecom applications. The translator is able to set up different voltage translation levels on each channel which makes it very flexible.
- Provides bidirectional voltage translation with no direction pin
- Supports hot insertion
- Low standby current
- Low Ron provides less signal distortion
- High-impedance I/O pins for EN = Low
- Flow through pinout for ease PCB trace routing
- Latch-up performance exceeds 100mA Per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Automotive, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
8Inputs
1.5ns
TSSOP
0V
-40°C
Voltage Level Translator
-
-
20Pins
TSSOP
5V
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate