Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1644AIPW .
Order Code1882283
Gain Bandwidth Product11MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Noise
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth11MHz
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Technical Specifications
Gain Bandwidth Product
11MHz
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TSSOP
Bandwidth
11MHz
Slew Rate
20V/µs
Slew Rate Typ
20V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Noise
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655