Product Information
Alternatives for OPA551FAKTWT .
1 Product Found
Product Overview
The OPA551FAKTWT is a high-voltage high-current Operational Amplifier is unity-gain stable and features high slew rate and wide bandwidth. It is suitable for telephony, audio, servo and test applications. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA551 is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
- 200mA Continuous high output current
- 14nV/√Hz Low noise
- Thermal shutdown and output current-limited fully protected
- Thermal shutdown indicator
- 2V From rail wide output swing
Applications
Portable Devices, Test & Measurement, Audio, Automation & Process Control
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
3MHz
± 4V to ± 30V
7Pins
-40°C
-
MSL 2 - 1 year
TO-263 (D2PAK)
3MHz
15V/µs
15V/µs
TO-263 (D2PAK)
High Current
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate