Print Page
Image is for illustrative purposes only. Please refer to product description.
866 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.120 |
50+ | €1.010 |
100+ | €0.894 |
250+ | €0.841 |
500+ | €0.808 |
1000+ | €0.805 |
2500+ | €0.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9515BDGKR
Order Code3124870
IC Interface TypeI2C, SMBus
Interface Applications-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Interface Case StyleVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PCA9515BDGKR is a dual bidirectional BiCMOS Buffer integrated circuit intended for I²C bus and SMBus applications. The device contains two identical bidirectional open-drain buffer circuits that enables I²C and similar bus systems to be extended without degrading system performance. The dual bidirectional I²C buffer is operational at 2.3 to 3.6V VCC. It buffers both the serial data (SDA) and serial clock (SCL) signals on the I²C bus, while retaining all the operating modes and features of the I²C system. The device allows two buses, of 400pF bus capacitance, to be connected in an I²C application.
- I²C Bus and SMBus Compatible
- Active-high repeater-enable input
- Open-drain I²C input and output
- Enable input support mixed-mode signal operation
- Lock-up free operation
- Supports arbitration and clock stretching across repeater
- Powered-OFF high-impedance I²C-bus pins
- Latch-up performance exceeds 100mA per JESD 78, class I
- 400KHz fast mode
- Green product and no Sb/Br
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.3V
Interface Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093