Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
10+ | €4.760 |
25+ | €4.730 |
50+ | €4.710 |
100+ | €4.680 |
250+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1803ADB
Order Code3116698
Resolution (Bits)24bit
Sampling Rate96kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PCM1803ADB. is a high-performance single-chip stereo Analog-to-digital Converter (ADC) with single-ended analog voltage input. The PCM1803A uses a delta-sigma™ modulator with 64 and 128-times oversampling and includes a digital decimation filter and high-pass filter, which removes the DC component of the input signal. The PCM1803A is suitable for a wide variety of sensitive consumer applications where good performance and operation from a 5V analog supply and 3.3V digital supply are required. The PCM1803A is fabricated using a highly advanced CMOS process.
- Oversampling decimation filter
- High performance
- PCM audio interface
- Green product and no Sb/Br
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
96kSPS
Data Interface
Serial
Supply Voltage Min
4.5V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488