Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.400 |
10+ | €15.990 |
25+ | €15.330 |
50+ | €13.500 |
100+ | €13.230 |
Product Information
Product Overview
The PCM2902EG4 is a stereo USB1.1 CODEC with line-out and S/PDIF I/O, bus-powered. The USB protocol controller works with no software code, but the USB descriptors can be modified in some areas. The PCM2902 employs SpAct™ architecture, its unique system that recovers the audio clock from USB packet data. On-chip analogue PLLs with SpAct architecture enable playback and record with low clock jitter and with independent playback and record sampling rates.
- On-chip USB interface
- Partially programmable descriptors
- USB Adaptive mode for playback
- On-chip clock generator with single 12MHz clock source
- Single-ended voltage input
- Green product and no Sb/Br
Applications
Portable Devices, Audio, Communications & Networking, Consumer Electronics
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Stereo
2
70°C
SSOP
2Channels
16bit
-
-
MSL 1 - Unlimited
2
0°C
48kSPS
28Pins
2Channels
96dB
-300mV to 6.5V
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate