Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.010 |
Price for:Each
Minimum: 1
Multiple: 1
€163.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM2903EVM-U
Order Code3125260
Silicon ManufacturerTexas Instruments
Silicon Core NumberPCM2903C
Kit Application TypeAudio
Application Sub TypeStereo Audio CODEC
Kit ContentsEval Board PCM2903C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PCM2903EVM-U is an Evaluation Module for evaluate the operation and performance of PCM2903C, an USB audio codec. The board is supported by Windows® XP, Windows® Vista, Windows® 7, OSX and most operating systems which are compatible with USB class audio devices. The PCM2903EVM-U connects to USB port of a PC. The USB interface provides power, control and streaming audio data to the board.
- USB connection to PC provides power, control and streaming audio data for easy evaluation
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Audio
Kit Contents
Eval Board PCM2903C
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
PCM2903C
Application Sub Type
Stereo Audio CODEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488972