Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
Product Information
Product Overview
The PCM3500EG4 is a mono SoundPlus™ Voice/Modem Codec designed for modem analog front end (AFE) and speech processing applications. The PCM3500's low power operation from 2.7 to 3.6V power supplies, along with an integrated power-down mode, makes it ideal for portable applications. The PCM3500 integrates all of the functions needed for a modem or voice codec, including delta-sigma digital-to-analog and analog-to-digital converters, input anti-aliasing filter, digital high-pass filter for DC blocking and an output low-pass filter. The synchronous serial interface provides for a simple or glue-free interface to popular DSP and RISC processors. The serial interface also supports Time Division Multiplexing (TDM), allowing up to four CODECs to share a single 4-wire serial bus.
- ON-chip crystal oscillator circuit
- ADC-to-DAC loop-back mode
- Time slot mode supports up to four codecs on a single serial interface
- 60µA typical power-down mode
- 16-bit delta-sigma DAC and ADC
- Green product and no Sb/Br
Technical Specifications
Mono
1
85°C
SSOP
1Channels
16bit
Serial
-
MSL 1 - Unlimited
1
-25°C
26kSPS
24Pins
1Channels
92dB
2.7V to 3.6V
-
No SVHC (15-Jan-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate