Product Information
Product Overview
The PCM4204PAPT is a 4-channel high-performance Analog-to-digital Converter (ADC) designed for professional and broadcast audio applications. The PCM4204 architecture utilizes a 1-bit delta-sigma™ modulator per channel incorporating a novel density modulated dither scheme for improved dynamic performance. It supports 24-bit linear PCM output data with sampling frequencies up to 216KHz. The PCM4204 can also be configured to output either 64x or 128x oversampled, 1-bit direct stream digital (DSD) data for each channel. In addition, the PCM4204 supports a DSD input mode, allowing 1-bit DSD to 24-bit PCM data format conversion utilizing the on-chip digital decimation filter. These features make the PCM4204 suitable for a variety of digital and processing applications. It includes a flexible audio serial port interface, which supports standard PCM audio data formats, as well as time division multiplexed (TDM) PCM data formats.
- Dynamic performance - PCM/DSD output
- Audio serial port
- Left-justified, right-justified and I²S data formats
- Supports DSD output or input for all 4-channel simultaneously
- Linear-phase digital decimation filter
- Digital high-pass filter for DC removal
- Clipping flag output for each channel
- Power-down mode
- Green product and no Sb/Br
Technical Specifications
24bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (17-Dec-2015)
216kSPS
Serial
4.75V
HTQFP
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate